1735447-3 | TE Connectivity
Socket housing, 3 pole, pitch 2 mm, straight, natural, 1735447-3
Order No.: 37P1028
EAN: 4099889951370
MPN:
1735447-3
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0440 €
500 pcs.
0.0405 €
1000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1735447-3, TE Connectivity
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |