1735447-6 | TE Connectivity
Socket housing, 6 pole, pitch 2 mm, straight, natural, 1735447-6
Order No.: 37P1031
EAN: 4099889951400
MPN:
1735447-6
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 5 Days: 42,266 pcs.
Leadtime: 10 Weeks **
Total Price:
234.91 € *
Price list
Quantity
Price per unit*
4200 pcs.
0.0559 €
7200 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1735447-6, TE Connectivity
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |