1735447-8 | TE Connectivity
Socket housing, 8 pole, pitch 2 mm, straight, natural, 1735447-8
Order No.: 37P1033
EAN: 4099889951424
MPN:
1735447-8
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 5 Days: 3,600 pcs.
Leadtime: 11 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1200 pcs.
0.0869 €
15000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1735447-8, TE Connectivity
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 8
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |