1735447-9 | TE Connectivity

Socket housing, 9 pole, pitch 2 mm, straight, natural, 1735447-9

Order No.: 37P1034
EAN: 4099889951431
MPN:
1735447-9
1735447-9 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Available in 5 Days: 26,995 pcs.
Leadtime: 11 Weeks **
Total Price:
259.90 € *
Price list
Quantity
Price per unit*
4200 pcs.
0.0619 €
9000 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1735447-9, TE Connectivity

Wire-to-Board, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 9-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes