1744036-2 | TE Connectivity

Socket header, 2 pole, pitch 5.08 mm, straight, natural, 1744036-2

Order No.: 34P7211
EAN: 4099889914436
MPN:
1744036-2
Series: Economy Power
1744036-2 TE Connectivity PCB Connection Systems Image 1
1744036-2 TE Connectivity PCB Connection Systems Image 2
1744036-2 TE Connectivity PCB Connection Systems Image 3
1744036-2 TE Connectivity PCB Connection Systems Image 4
1744036-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2047 € *
Available: 0 pcs.
Available in 5 Days: 31,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2047 €

PCB Connection System, 1744036-2, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5.08 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 7.5 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 5.08 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes