1744057-4 | TE Connectivity

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 1744057-4

Order No.: 34P7162
EAN: 4099889914009
MPN:
1744057-4
Series: Economy Power
1744057-4 TE Connectivity PCB Connection Systems Image 1
1744057-4 TE Connectivity PCB Connection Systems Image 2
1744057-4 TE Connectivity PCB Connection Systems Image 3
1744057-4 TE Connectivity PCB Connection Systems Image 4
1744057-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 13,251 pcs.
Leadtime: 21 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2868 €
100 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1744057-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Ausführung Stiftleiste
Kontaktart Stift
Polzahl 4-polig
Rastermaß 3.96 mm
Anschluss Leiterplattenanschluss
Orientierung gerade
Verriegelung Ja
Kontaktoberfläche verzinnt
Anschlussoberfläche verzinnt
Nennspannung 250 V
Nennstrom 8 A
Bestückung bestückt
Anzahl der Reihen 1
Brechbar No
Farbe natur
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes