1744105-2 | TE Connectivity

Connector, 5 pole, pitch 3.96 mm, straight, natural, 1744105-2

Order No.: 71P3278
EAN: 4099891722135
MPN:
1744105-2
Series: Economy Power
1744105-2 TE Connectivity PCB Connection Systems Image 1
1744105-2 TE Connectivity PCB Connection Systems Image 2
1744105-2 TE Connectivity PCB Connection Systems Image 3
1744105-2 TE Connectivity PCB Connection Systems Image 4
1744105-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Available in 5 Days: 3,440 pcs.
Leadtime: 24 Weeks **
Total Price:
2,418.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.3023 €

Power connector, 1744105-2, TE Connectivity

The 1744105-2 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 8 A
Orientation gerade
Pin number 5-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes