1744357-6 | TE Connectivity

Pin header, 6 pole, pitch 3.96 mm, straight, natural, 1744357-6

Order No.: 71P3287
EAN: 4099891722210
MPN:
1744357-6
Series: Economy Power
1744357-6 TE Connectivity PCB Connection Systems Image 1
1744357-6 TE Connectivity PCB Connection Systems Image 2
1744357-6 TE Connectivity PCB Connection Systems Image 3
1744357-6 TE Connectivity PCB Connection Systems Image 4
1744357-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 38,565 pcs.
Leadtime: 18 Weeks **
Total Price:
219.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
0.4879 €

Power connector, 1744357-6, TE Connectivity

The 1744357-6 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.

Features

  • Positive audible latch designed for easier mating and unmating
  • Asymmetrical terminals prevent mis-mating
  • Polarization tabs help prevent post misalignment

Applications

  • Household appliances
  • Industrial machinery
  • Commercial & building equipment
  • Vending machines & coin changers
  • Lighting
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 8 A
Orientation gerade
Pin number 6-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes