1744417-2 | TE Connectivity

Socket housing, 2 pole, pitch 2.5 mm, straight, natural, 1744417-2

Order No.: 34P7398
EAN: 4099889915747
MPN:
1744417-2
Series: Economy Power
1744417-2 TE Connectivity PCB Connection Systems Image 1
1744417-2 TE Connectivity PCB Connection Systems Image 2
1744417-2 TE Connectivity PCB Connection Systems Image 3
1744417-2 TE Connectivity PCB Connection Systems Image 4
1744417-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 4,697 pcs.
Leadtime: 21 Weeks **
Total Price:
264.89 € *
Price list
Quantity
Price per unit*
4200 pcs.
0.0631 €
8400 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1744417-2, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Buchse
Nennspannung 250 V
Orientierung gerade
Polzahl 2-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85389011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes