1744418-4 | TE Connectivity
Pin header, 4 pole, pitch 2.5 mm, straight, natural, 1744418-4
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,324.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14400 pcs.
0.2309 €
PCB Connection System, 1744418-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |