1744418-8 | TE Connectivity
Pin header, 8 pole, pitch 2.5 mm, straight, natural, 1744418-8
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 8,582 pcs.
Leadtime: 21 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1744418-8, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 8-polig | |
Rastermaß | 2.5 mm | |
Anschluss | Leiterplattenanschluss | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | verzinnt | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 4.2 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 1 | |
Brechbar | No | |
Farbe | natur |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |