1744426-6 | TE Connectivity
Pin header, 6 pole, pitch 2.5 mm, angled, white, 1744426-6
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 13,808 pcs.
Leadtime: 21 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1744426-6, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: white
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Stift | |
Polzahl | 6-polig | |
Rastermaß | 2.5 mm | |
Anschluss | Lötstift | |
Orientierung | abgewinkelt | |
Verriegelung | Ja | |
Kontaktoberfläche | verzinnt | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 4.5 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 1 | |
Brechbar | No | |
Farbe | weiß |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |