1744428-6 | TE Connectivity

Pin header, 6 pole, pitch 3.96 mm, angled, natural, 1744428-6

Order No.: 34P7177
EAN: 4099889914122
MPN:
1744428-6
Series: Economy Power
1744428-6 TE Connectivity PCB Connection Systems Image 1
1744428-6 TE Connectivity PCB Connection Systems Image 2
1744428-6 TE Connectivity PCB Connection Systems Image 3
1744428-6 TE Connectivity PCB Connection Systems Image 4
1744428-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,201.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4403 €

PCB Connection System, 1744428-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Orientation angled
Pin number 6 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes