1744439-6 | TE Connectivity
Pin header, 6 pole, pitch 2.5 mm, straight, natural, 1744439-6
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 861 pcs.
Leadtime: 20 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
191 pcs.
0.4522 €
8000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1744439-6, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |