1744487-8 | TE Connectivity
Pin header, 8 pole, pitch 3.96 mm, straight, gray, 1744487-8
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 97,175 pcs.
Leadtime: 18 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1744487-8, TE Connectivity
The 1744487-8 is a economy power connector that is widely utilized for power circuit applications that require a large current carrying capacity. This product has end to end stackable and intermateable to similar competitive products for retrofit applications.
Features
- Positive audible latch designed for easier mating and unmating
- Asymmetrical terminals prevent mis-mating
- Polarization tabs help prevent post misalignment
Applications
- Household appliances
- Industrial machinery
- Commercial & building equipment
- Vending machines & coin changers
- Lighting
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |