1746978-1 | TE Connectivity

Socket housing, 3 pole, pitch 6.2 mm, straight, natural, 1746978-1

Order No.: 71P3308
EAN: 4099891722357
MPN:
1746978-1
1746978-1 TE Connectivity PCB Connection Systems Image 1
1746978-1 TE Connectivity PCB Connection Systems Image 2
1746978-1 TE Connectivity PCB Connection Systems Image 3
1746978-1 TE Connectivity PCB Connection Systems Image 4
1746978-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 1,591,600 pcs.
Leadtime: 17 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1746978-1, TE Connectivity

The 1746978-1 is a header assembly connector that employs an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector, which is an excellent solution for helping to eliminate human error during assembly. This feature can improve mating reliability, helps prevent mismatching, and can reduce the need for complicated inspection processes.

Features

  • Design assures proper insertion, preventing header pin deformation

Applications

  • Washing machines
  • Household appliances
  • Air conditioners
  • Industrial control
  • HVAC systems
  • Urethane coating on PCB boards
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Tab
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 3-polig
Grid 6.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes