1747049-1 | TE Connectivity
Socket header, 3 pole, pitch 6.5 mm, straight, natural, 1747049-1
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 37,669 pcs.
Leadtime: 23 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 1747049-1, TE Connectivity
The 1747049-1 is a header assembly connector that employs an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector, which is an excellent solution for helping to eliminate human error during assembly. This feature can improve mating reliability, helps prevent mismatching, and can reduce the need for complicated inspection processes.
Features
- Design assures proper insertion, preventing header pin deformation
Applications
- Washing machines
- Household appliances
- Air conditioners
- Industrial control
- HVAC systems
- Urethane coating on PCB boards
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 6.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |