1747050-4 | TE Connectivity
Plug housing, 2 pole, pitch 7.92 mm, straight, yellow, 1747050-4
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 13,978 pcs.
Leadtime: 13 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
50 pcs.
0.2892 €
100 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1747050-4, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Board, 2 Position, 7.92 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | gelb | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 7.92 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |