1747052-3 | TE Connectivity

Socket header, 2 pole, pitch 7.92 mm, straight, blue, 1747052-3

Order No.: 71P3314
EAN: 4099891722418
MPN:
1747052-3
1747052-3 TE Connectivity PCB Connection Systems Image 1
1747052-3 TE Connectivity PCB Connection Systems Image 2
1747052-3 TE Connectivity PCB Connection Systems Image 3
1747052-3 TE Connectivity PCB Connection Systems Image 4
1747052-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 16 Weeks **
Total Price:
208.84 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3923 €
450 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1747052-3, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 7.92 mm Centerline, Printed circuit board.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour blau
Contact type Tab
contact surface verzinnt
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 7.92 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes