1747063-1 | TE Connectivity

Connector, straight, 1747063-1

Order No.: 71P3317
EAN: 4099891722449
MPN:
1747063-1
1747063-1 TE Connectivity PCB Connection Systems Image 1
1747063-1 TE Connectivity PCB Connection Systems Image 2
1747063-1 TE Connectivity PCB Connection Systems Image 3
1747063-1 TE Connectivity PCB Connection Systems Image 4
1747063-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 354,000 pcs.
Leadtime: 35 Weeks **
Total Price:
1,021.02 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1702 €
12000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, 1747063-1, TE Connectivity

Connector contact, Socket, Wire-to-Wire, 28-22 AWG Wire size, 0.079-0.38 mm² Wire size, Gold, Reel, Wire & Cable, 2.5 A, Signal.

Technical specifications
Connection Crimpanschluss
Version Steckverbinder
Contact type Buchse
contact surface vergoldet
Rated voltage 50 V
Rated current 2.5 A
Orientation gerade
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes