1747365-1 | TE Connectivity

Socket housing, 30 pole, pitch 3.75 mm, straight, black, 1747365-1

Order No.: 71P3324
EAN: 4099891722494
MPN:
1747365-1
1747365-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 5 Days: 3,928 pcs.
Leadtime: 20 Weeks **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0579 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1747365-1, TE Connectivity

Housing, Receptacle, Wire-to-Board, 30 Position, 3.75 mm Centerline, Crimp, 6 Row, Black, Mating retention.

Technical specifications
Connection Crimpanschluss
Number of rows 6
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Orientation gerade
Pin number 30-polig
Grid 3.75 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes