1761987-9 | TE Connectivity

Connector, 38 pole, pitch 0.8 mm, angled, black, 1761987-9

Order No.: 37P1963
EAN: 4099889824261
MPN:
1761987-9
1761987-9 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 6 Weeks **
Total Price:
1,880.20 € *
Price list
Quantity
Price per unit*
400 pcs.
4.7005 €
800 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

QSFP/QSFP+/zQSFP+, 1761987-9, TE Connectivity

Form Factor: QSFP+, Pluggable I/O Product Type: Connector, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 38, Data Rate (Max): 14 Gb/s, PCB Contact Termination Area Plating Material: Tin, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): .8 mm, PCB Thickness (Recommended): 1.45 mm, Operating Temperature Range: -55 – 105 °C, For Use With Pluggable I/O Products: QSFP+ Cage, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Reel,Tape

Technical specifications
Connection SMD
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 0.5 A
Orientation abgewinkelt
Pin number 38-polig
Grid 0.8 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes