1775099-8 | TE Connectivity

Pin header, 12 pole, pitch 1.4 mm, straight, ivory, 1775099-8

Order No.: 71P3417
EAN: 4099891722708
MPN:
1775099-8
Series: ATX Power
1775099-8 TE Connectivity PCB Connection Systems Image 1
1775099-8 TE Connectivity PCB Connection Systems Image 2
1775099-8 TE Connectivity PCB Connection Systems Image 3
1775099-8 TE Connectivity PCB Connection Systems Image 4
1775099-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 3,680 pcs.
Leadtime: 17 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1775099-8, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 12 Position, 1.4 mm Centerline, Tin, Through Hole-Solder, Power, Ivory.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe elfenbein
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 9 A
Orientierung gerade
Polzahl 12-polig
Rastermaß 1.4 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes