1775469-2 | TE Connectivity
Pin header, 2 pole, pitch 2 mm, angled, natural, 1775469-2
Order No.: 37P1039
EAN: 4099889951486
MPN:
1775469-2
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1775469-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PA 9T GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 2-polig | |
Grid | 2 mm | |
Connection | SMD | |
Orientation | abgewinkelt | |
Type of locking | Nein | |
contact surface | verzinnt | |
Connection plating | vernickelt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |