1775469-3 | TE Connectivity
Pin header, 3 pole, pitch 2 mm, angled, natural, 1775469-3
Order No.: 37P1040
EAN: 4099889951493
MPN:
1775469-3
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PCB Connection System, 1775469-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PA 9T GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | nickel-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 2 mm | |
Type of locking | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |