1775469-4 | TE Connectivity

Pin header, 4 pole, pitch 2 mm, angled, natural, 1775469-4

Order No.: 37P1041
EAN: 4099889951509
MPN:
1775469-4
1775469-4 TE Connectivity PCB Connection Systems Image 1
1775469-4 TE Connectivity PCB Connection Systems Image 2
1775469-4 TE Connectivity PCB Connection Systems Image 3
1775469-4 TE Connectivity PCB Connection Systems Image 4
1775469-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 11 Weeks **
Total Price:
3,712.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.2376 €

PCB Connection System, 1775469-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PA 9T GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 4-polig
Grid 2 mm
Connection SMD
Orientation abgewinkelt
Type of locking Nein
contact surface verzinnt
Connection plating vernickelt
Rated voltage 250 V
Rated current 3 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin JP
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes