1775469-9 | TE Connectivity
Pin header, 9 pole, pitch 2 mm, angled, natural, 1775469-9
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 5,756 pcs.
Leadtime: 11 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1775469-9, TE Connectivity
The 1775469-9 is a PCB Mount header, that enables inter-changeability with industry standard designs. This product can be used anywhere a signal or low power that needs to be routed through a device. Ensures proper compatibility of both the header and the housing.
Features
- Vertical and horizontal PCB mount
- Polarized
- Partially and fully shrouded
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | vernickelt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | abgewinkelt | |
Polzahl | 9-polig | |
Rastermaß | 2 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |