1775470-3 | TE Connectivity

Pin header, 3 pole, pitch 2 mm, straight, natural, 1775470-3

Order No.: 37P1048
EAN: 4099889951578
MPN:
1775470-3
1775470-3 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1775470-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PA 9T GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 3-polig
Grid 2 mm
Connection SMD
Orientation gerade
Type of locking Nein
contact surface verzinnt
Connection plating vernickelt
Rated voltage 250 V
Rated current 3 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes