1775470-4 | TE Connectivity
Pin header, 4 pole, pitch 2 mm, straight, natural, 1775470-4
Order No.: 37P1049
EAN: 4099889951585
MPN:
1775470-4
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 27,500 pcs.
Leadtime: 11 Weeks **
PCB Connection System, 1775470-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PA 9T GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | vernickelt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 2 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |