1775838-2 | TE Connectivity

Socket header, 52 pole, pitch 0.8 mm, angled, black, 1775838-2

Order No.: 36P9266
EAN: 4099889949544
MPN:
1775838-2
1775838-2 TE Connectivity PCB Connection Systems Image 1
1775838-2 TE Connectivity PCB Connection Systems Image 2
1775838-2 TE Connectivity PCB Connection Systems Image 3
1775838-2 TE Connectivity PCB Connection Systems Image 4
1775838-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 4 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0353 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Buchse
contact surface vergoldet
Orientation abgewinkelt
Pin number 52-polig
Grid 0.8 mm
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes