1775862-2 | TE Connectivity

Socket header, 52 pole, pitch 0.8 mm, angled, black, 1775862-2

Order No.: 36P9265
EAN: 4099889949537
MPN:
1775862-2
1775862-2 TE Connectivity PCB Connection Systems Image 1
1775862-2 TE Connectivity PCB Connection Systems Image 2
1775862-2 TE Connectivity PCB Connection Systems Image 3
1775862-2 TE Connectivity PCB Connection Systems Image 4
1775862-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3,534.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
6600 pcs.
0.5355 €

Mini PCI Express and mSATA, 1775862-2, TE Connectivity

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Horizontal, Number of Positions: 52, Ejector Location: None, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold Flash, PCB Contact Termination Area Plating Material Finish: Matte, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention: Without, Housing Color: Black, Centerline (Pitch): .8 mm, Row-to-Row Spacing: .8 mm, Stack Height: 5.2 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Bus Type: Mini PCI Express, Packaging Quantity: 550, Packaging Method: Tape & Reel

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 52 pole
Grid 0.8 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface gold-plated
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes