1776275-4 | TE Connectivity

Pin header, 4 pole, pitch 3.5 mm, straight, blue, 1776275-4

Order No.: 36P8597
EAN: 4099889948929
MPN:
1776275-4
Series: Buchanan
1776275-4 TE Connectivity PCB Connection Systems Image 1
1776275-4 TE Connectivity PCB Connection Systems Image 2
1776275-4 TE Connectivity PCB Connection Systems Image 3
1776275-4 TE Connectivity PCB Connection Systems Image 4
1776275-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 3,556 pcs.
Leadtime: 23 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 1776275-4, TE

Wire protector PCB, side wire entry with Interlock.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe blau
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 7 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 3.5 mm
Verriegelung Nein
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei