1827149-1 | TE Connectivity
Socket housing, 10 pole, straight, black, 1827149-1
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 17,843 pcs.
Leadtime: 22 Weeks **
Receptacle housing, 1827149-1, TE Connectivity
Housing, Receptacle, 10 Position, Crimp, Black, Mating retention, Wire & Cable, Power & Signal, -55-105 °C.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Crimpanschluss | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Orientation | gerade | |
Pin number | 10-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |