1827589-2 | TE Connectivity
Connector, straight, 1827589-2
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle contact, 1827589-2, TE Connectivity
Connector contact, Receptacle, Component-to-Wire, 22-18 AWG Wire size, 0.34-0.86 mm² Wire size, Gold, Reel & Box, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Steckverbinder | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 125 V | |
Nennstrom | 5 A | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |