1827685-4 | TE Connectivity
Pin header, 7 pole, pitch 2 mm, angled, black, 1827685-4
Order No.: 37P1617
EAN: 4099889953268
MPN:
1827685-4
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 46,534 pcs.
Leadtime: 13 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1827685-4, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 7 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 7
- Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
- Rated current: 6 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Nennspannung | 150 V | |
Nennstrom | 6 A | |
Orientierung | abgewinkelt | |
Polzahl | 7-polig | |
Rastermaß | 2 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |