185740-3 | TE Connectivity
Connector, 12 pole, pitch 2.54 mm, angled, brown, 185740-3
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 27 Weeks **
PCB Header, 185740-3, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 12 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole-Solder, Signal, Brown.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | braun | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 12 V | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |