1863005-1 | TE Connectivity
Pin header, 12 pole, pitch 6.35 mm, straight, natural, 1863005-1
Order No.: 35P5039
EAN: 4099889936759
MPN:
1863005-1
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 497 pcs.
Leadtime: 20 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
60 pcs.
1.6065 €
350 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1863005-1, TE Connectivity
Wire-to-Board, Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: PA 6
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 6.35 mm | |
Type of locking | No |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |