1863006-1 | TE Connectivity

Pin header, 12 pole, pitch 6.35 mm, straight, natural, 1863006-1

Order No.: 35P5034
EAN: 4099889936711
MPN:
1863006-1
1863006-1 TE Connectivity PCB Connection Systems Image 1
1863006-1 TE Connectivity PCB Connection Systems Image 2
1863006-1 TE Connectivity PCB Connection Systems Image 3
1863006-1 TE Connectivity PCB Connection Systems Image 4
1863006-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 407 pcs.
Leadtime: 42 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7850 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1863006-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: PA 6
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Stiftleiste
Additional parts unbestückt
Breakable No
Colour natur
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 12-polig
Grid 6.35 mm
Type of locking Nein
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes