1871843-8 | TE Connectivity

Connector, 8 pole, pitch 2.5 mm, straight, natural, 1871843-8

Order No.: 71P3720
EAN: 4099891723200
MPN:
1871843-8
1871843-8 TE Connectivity PCB Connection Systems Image 1
1871843-8 TE Connectivity PCB Connection Systems Image 2
1871843-8 TE Connectivity PCB Connection Systems Image 3
1871843-8 TE Connectivity PCB Connection Systems Image 4
1871843-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 1,140 pcs.
Leadtime: 15 Weeks **
Total Price:
220.75 € *
Price list
Quantity
Price per unit*
350 pcs.
0.6307 €
750 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1871843-8, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 8 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 50 V
Nennstrom 3.5 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes