1877285-6 | TE Connectivity
Pin header, 6 pole, pitch 3.96 mm, straight, white, 1877285-6
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
6,247.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.4165 €
PCB Connection System, 1877285-6, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PBT GF
- Housing Color: white
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 8 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 6-polig | |
Grid | 3.96 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | weiß |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |