1888617-1 | TE Connectivity

Cage assembly, angled, 1888617-1

Order No.: 37P1951
EAN: 4099889824247
MPN:
1888617-1
1888617-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.1852 € *
Available: 0 pcs.
Available in 5 Days: 1,673 pcs.
Leadtime: 4 Weeks **
Total Price:
13.19 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1852 €
10 pcs.
12.1380 €
50 pcs.
10.9242 €
100 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

QSFP/QSFP+/zQSFP+, 1888617-1, TE Connectivity

Cage Type: Single, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Number of Rear EONs per Port Column: 2, PCB Contact Termination Area Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, PCB Thickness (Recommended): 1.45 mm, Pluggable I/O Applications: SFP+ Stacked Belly-to-Belly, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray, EMI Containment Feature Type: Internal/External EMI Springs, Included Lightpipe: No, Enhancements: Standard

Technical specifications
Connection Press-fit
Number of rows 1
Version Cage-Baugruppe
Additional parts bestückt
contact surface verzinnt
Orientation abgewinkelt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes