1934299-1 | TE Connectivity

Pin header, 72 pole, pitch 1.9 mm, straight, black, 1934299-1

Order No.: 37P3744
EAN: 4099889954371
MPN:
1934299-1
1934299-1 TE Connectivity PCB Connection Systems Image 1
1934299-1 TE Connectivity PCB Connection Systems Image 2
1934299-1 TE Connectivity PCB Connection Systems Image 3
1934299-1 TE Connectivity PCB Connection Systems Image 4
1934299-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,945.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
528 pcs.
7.4732 €

PCB Connection System, 1934299-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 72 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 72
  • Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
  • Rated current: 0.5 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.4 mm [0.055 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection press-fit
Connection plating tin-plated
Number of rows 9
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 500 mA
Orientation straight
Pin number 72 pole
Grid 1.9 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes