1934332-1 | TE Connectivity
Pin header, 240 pole, pitch 1.9 mm, straight, black, 1934332-1
Order No.: 37P3767
EAN: 4099889954524
MPN:
1934332-1
Unit Price (€ / pc.)
30.5592 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 11 Weeks **
Total Price:
30.56 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5592 €
10 pcs.
28.1197 €
25 pcs.
25.2994 €
50 pcs.
22.7766 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1934332-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 240 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 240
- Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
- Rated current: 0.5 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 2.5 mm [0.098 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 240-polig | |
Grid | 1.9 mm | |
Connection | Press-fit | |
Orientation | gerade | |
Type of locking | Nein | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 500 mA | |
Additional parts | bestückt | |
Number of rows | 15 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |