1934349-1 | TE Connectivity
Pin header, 120 pole, pitch 1.9 mm, angled, black, 1934349-1
Order No.: 37P3768
EAN: 4099889954531
MPN:
1934349-1
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB Connection System, 1934349-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 120 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 120
- Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
- Rated current: 0.5 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.4 mm [0.055 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 120-polig | |
Grid | 1.9 mm | |
Connection | Press-fit | |
Orientation | abgewinkelt | |
Type of locking | Nein | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 500 mA | |
Additional parts | bestückt | |
Number of rows | 15 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |