1934544-1 | TE Connectivity

Socket header, 120 pole, pitch 1.9 mm, straight, black, 1934544-1

Order No.: 37P3760
EAN: 4099889954500
MPN:
1934544-1
1934544-1 TE Connectivity PCB Connection Systems Image 1
1934544-1 TE Connectivity PCB Connection Systems Image 2
1934544-1 TE Connectivity PCB Connection Systems Image 3
1934544-1 TE Connectivity PCB Connection Systems Image 4
1934544-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Available in 5 Days: 1,490 pcs.
Leadtime: 12 Weeks **
Total Price:
637.36 € *
Price list
Quantity
Price per unit*
26 pcs.
24.5140 €
52 pcs.
24.0737 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1934544-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 120 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 120
  • Operating Temperature Range: -65 – 90 °C [-85 – 194 °F]
  • Rated current: 0.5 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.4 mm [0.055 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Version Buchsenleiste
Contact type Buchse
Pin number 120-polig
Grid 1.9 mm
Connection Press-fit
Orientation gerade
Type of locking Nein
contact surface vergoldet
Connection plating verzinnt
Rated voltage 250 V
Rated current 500 mA
Additional parts bestückt
Number of rows 12
Breakable No
Colour schwarz
Logistics
Country of origin SG
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes