1939983-1 | TE Connectivity

Socket header, 10 pole, pitch 3.3 mm, straight, natural, 1939983-1

Order No.: 71P3894
EAN: 4099891723521
MPN:
1939983-1
1939983-1 TE Connectivity PCB Connection Systems Image 1
1939983-1 TE Connectivity PCB Connection Systems Image 2
1939983-1 TE Connectivity PCB Connection Systems Image 3
1939983-1 TE Connectivity PCB Connection Systems Image 4
1939983-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 5 Days: 3,569 pcs.
Leadtime: 22 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8802 €
50 pcs.
1.6898 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1939983-1, TE Connectivity

Rectangular power connector, Header, Receptacle, Wire-to-Board, 10 Position, 3.3 mm Centerline, Printed circuit board.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 4 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 3.3 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes