1969442-4 | TE Connectivity

Socket housing, 4 pole, pitch 2.5 mm, straight, natural, 1969442-4

Order No.: 34P7415
EAN: 4099889915914
MPN:
1969442-4
Series: Economy Power
1969442-4 TE Connectivity PCB Connection Systems Image 1
1969442-4 TE Connectivity PCB Connection Systems Image 2
1969442-4 TE Connectivity PCB Connection Systems Image 3
1969442-4 TE Connectivity PCB Connection Systems Image 4
1969442-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 5 Days: 4,913 pcs.
Leadtime: 20 Weeks **
Total Price:
134.23 € *
Price list
Quantity
Price per unit*
2400 pcs.
0.0559 €
10200 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1969442-4, TE Connectivity

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 4.5 A
Orientation gerade
Pin number 4-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin NL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes