1969588-3 | TE Connectivity

Socket housing, 3 pole, pitch 2.5 mm, straight, natural, 1969588-3

Order No.: 34P7449
EAN: 4099889916065
MPN:
1969588-3
Series: Economy Power
1969588-3 TE Connectivity PCB Connection Systems Image 1
1969588-3 TE Connectivity PCB Connection Systems Image 2
1969588-3 TE Connectivity PCB Connection Systems Image 3
1969588-3 TE Connectivity PCB Connection Systems Image 4
1969588-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 3,055 pcs.
Leadtime: 29 Weeks **
Total Price:
1,749.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.1249 €

PCB Connection System, 1969588-3, TE Connectivity

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Stift
Nennspannung 250 V
Nennstrom 7.5 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland PL
Zolltarifnummer 85389011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes