1969588-5 | TE Connectivity
Socket housing, 5 pole, pitch 2.5 mm, straight, natural, 1969588-5
Order No.: 34P7451
EAN: 4099889916089
MPN:
1969588-5
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: On Request **
PCB Connection System, 1969588-5, TE Connectivity
Wire-to-Wire, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 5
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 7.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Stift | |
Nennspannung | 250 V | |
Nennstrom | 7.5 A | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |