1969589-4 | TE Connectivity
Socket housing, 4 pole, pitch 2.5 mm, straight, natural, 1969589-4
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2892 €
100 pcs.
0.2547 €
250 pcs.
0.2237 €
500 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1969589-4, TE Connectivity
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 7.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Stift | |
Nennspannung | 250 V | |
Nennstrom | 7.5 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |